Part Details for AT04-2P-BRN by Amphenol Sine Systems
Overview of AT04-2P-BRN by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-2P-BRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6657
|
Newark | Automotive Housing, Rcpt, 2Pos, 13A, Brn, Product Range:At Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-2P-BRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$0.3520 | Buy Now |
DISTI #
AT04-2P-BRN-ND
|
DigiKey | CONN RCPT HSG 2POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
372 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
70901452
|
RS | 2-Way Receptacle, Brown Male Connector | Amphenol Sine Systems AT04-2P-BRN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $1.0000 | RFQ |
DISTI #
AMEAT04-2P-BRN
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6129 / $0.6441 | Buy Now | |
|
Onlinecomponents.com | 2-Way Receptacle, Male Connector, Brown RoHS: Compliant | 3000 Factory Stock |
|
$0.4977 / $0.7483 | Buy Now |
DISTI #
AMEAT04-2P-BRN
|
Interstate Connecting Components | 0 |
|
$0.6129 / $0.6441 | Buy Now | |
DISTI #
3728984
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, BRN RoHS: Compliant Min Qty: 1 Container: Each | 170 |
|
$0.5680 / $1.0715 | Buy Now |
DISTI #
3728984
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, BRN RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 170 |
|
$0.6862 / $1.1134 | Buy Now |
|
Master Electronics | 2-Way Receptacle, Male Connector, Brown RoHS: Compliant | 3000 Factory Stock |
|
$0.4977 / $0.7483 | Buy Now |
DISTI #
39842
|
Waytek, Inc. | AT Series 2 Position Connector Receptacle, Brown Min Qty: 10 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days | 2071 |
|
$0.6916 / $0.9500 | Buy Now |