Part Details for AT04-2P-EC01 by Amphenol Sine Systems
Overview of AT04-2P-EC01 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-2P-EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6575
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:At Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-2P-EC01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 805 |
|
$0.5700 / $0.6730 | Buy Now |
DISTI #
889-1024-ND
|
DigiKey | CONN RCPT HSG 2POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
825 In Stock |
|
$0.5419 / $1.0800 | Buy Now |
DISTI #
70060106
|
RS | 2-Way Receptacle, Male Connector with End Cap | Amphenol Sine Systems AT04-2P-EC01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.8600 | RFQ |
|
Future Electronics | 2-Way Receptacle, Male Connector with End Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1540Box |
|
$0.5500 / $0.6650 | Buy Now |
DISTI #
AMEAT04-2P-EC01
|
Heilind Electronics | 2 Pin Receptacle, with End Cap | Americas - 555 in Stock |
|
$0.5189 / $0.5629 | Buy Now |
|
Onlinecomponents.com | 2-Way Receptacle, Male Connector with End Cap, Grey RoHS: Compliant |
850 In Stock |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
65270675
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray Min Qty: 100 Package Multiple: 50 Date Code: 2248 | Americas - 850 |
|
$0.8569 / $1.0119 | Buy Now |
DISTI #
AMEAT04-2P-EC01
|
Interstate Connecting Components | 2 Pin Receptacle, with End Cap | 185 |
|
$0.5189 / $0.5629 | Buy Now |
|
Master Electronics | 2-Way Receptacle, Male Connector with End Cap, Grey RoHS: Compliant |
850 In Stock |
|
$0.4846 / $0.7286 | Buy Now |