Part Details for AT04-2P-GRN by Amphenol Sine Systems
Overview of AT04-2P-GRN by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-2P-GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6659
|
Newark | Automotive Housing, Rcpt, 2Pos, 13A, Grn, Product Range:At Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-2P-GRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$0.3630 | Buy Now |
DISTI #
AT04-2P-GRN-ND
|
DigiKey | CONN RCPT HSG 2POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
124 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
70901455
|
RS | 2-Way Receptacle, Green Male Connector | Amphenol Sine Systems AT04-2P-GRN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
DISTI #
AMEAT04-2P-GRN
|
Heilind Electronics | 2-WAY RECEPTACLE, MALE CONNECT | Americas - 0 in Stock |
|
$0.5330 / $0.5781 | Buy Now |
|
Onlinecomponents.com | 2-Way Receptacle, Male Connector, Green RoHS: Compliant |
600 In Stock 1000 Factory Stock |
|
$0.4793 / $0.6957 | Buy Now |
DISTI #
AMEAT04-2P-GRN
|
Interstate Connecting Components | 2-WAY RECEPTACLE, MALE CONNECT | 0 |
|
$0.5330 / $0.5781 | Buy Now |
DISTI #
3728986
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, GRN RoHS: Compliant Min Qty: 1 Container: Each | 495 |
|
$0.5218 / $0.8366 | Buy Now |
DISTI #
3728986
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, GRN RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 495 |
|
$0.6781 / $1.0602 | Buy Now |
|
Master Electronics | 2-Way Receptacle, Male Connector, Green RoHS: Compliant |
600 In Stock 1000 Factory Stock |
|
$0.4793 / $0.6957 | Buy Now |
DISTI #
39843
|
Waytek, Inc. | AT Series 2 Position Connector Receptacle, Green Min Qty: 10 Package Multiple: 1000 Lead time: 27 Weeks, 6 Days | 2625 |
|
$0.6916 / $0.9500 | Buy Now |