Part Details for AT04-3P by Amphenol Sine Systems
Overview of AT04-3P by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5587
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:At Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 530 |
|
$0.5430 / $0.9760 | Buy Now |
DISTI #
889-1001-ND
|
DigiKey | CONN RCPT HSG 3POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
16101 In Stock |
|
$0.4838 / $1.0680 | Buy Now |
|
Future Electronics | AT Series 3 Position Grey Thermoplastic Crimp Termination Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 15469Box |
|
$0.3950 / $0.4800 | Buy Now |
DISTI #
AMEAT04-3P
|
Heilind Electronics | 3 Pin Receptacle | Americas - 11821 in Stock |
|
$0.4488 / $0.4869 | Buy Now |
|
Onlinecomponents.com | 3-Way Receptacle, Male Connector RoHS: Compliant |
26057 In Stock |
|
$0.3777 / $0.6379 | Buy Now |
DISTI #
AMEAT04-3P
|
Interstate Connecting Components | 3 Pin Receptacle | 1970 |
|
$0.4488 / $0.4869 | Buy Now |
|
Master Electronics | 3-Way Receptacle, Male Connector RoHS: Compliant |
26057 In Stock |
|
$0.3777 / $0.6379 | Buy Now |
DISTI #
38173
|
Waytek, Inc. | 3 Pin Receptacle Connector AT DT04-3P Compatible Min Qty: 10 Package Multiple: 700 Lead time: 22 Weeks, 6 Days | 14811 |
|
$0.5824 / $0.8000 | Buy Now |