Part Details for AT04-4P-BM03 by Amphenol Sine Systems
Overview of AT04-4P-BM03 by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0519
|
Newark | Rectangular Conn, Rcpt, 4Pos, Pcb, Blk, No. Of Contacts:4Contacts, Product Range:At Boardlock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.42Mm, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-BM03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$2.9500 / $4.3500 | Buy Now |
DISTI #
889-1895-ND
|
DigiKey | CONN HEADER VERT 4POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
495 In Stock |
|
$2.2361 / $4.1400 | Buy Now |
DISTI #
V99:2348_14709346
|
Arrow Electronics | Conn Rectangular PIN 4 POS Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2146 | Americas - 313 |
|
$2.0940 / $2.2530 | Buy Now |
DISTI #
70819981
|
RS | AT RECEPTACLE, 4 PIN (NICKEL) PCB, BOARD MOUNT, NO POTTING, BLK | Amphenol Sine Systems AT04-4P-BM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 14 |
|
$1.5000 | Buy Now |
|
Future Electronics | 4 Position PCB Receptacle, Pin, Nickel Contact Plating, No Potting, Black RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$2.0200 / $2.2900 | Buy Now |
DISTI #
AMEAT04-4P-BM03
|
Heilind Electronics | AT RECPT, 4P Ni, BRD MNT NO POTTING, BLK | Americas - 138 in Stock |
|
$2.0337 / $2.4947 | Buy Now |
|
Onlinecomponents.com | 4 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black RoHS: Compliant |
1028 In Stock |
|
$1.8400 / $3.1600 | Buy Now |
DISTI #
68506628
|
Verical | Conn Rectangular PIN 4 POS Solder ST Thru-Hole Min Qty: 20 Package Multiple: 10 Date Code: 2303 | Americas - 1020 |
|
$2.4467 / $4.1854 | Buy Now |
DISTI #
AMEAT04-4P-BM03
|
Interstate Connecting Components | AT RECPT, 4P Ni, BRD MNT NO POTTING, BLK | 46 |
|
$2.0337 / $2.4947 | Buy Now |
DISTI #
2531502
|
element14 Asia-Pacific | RECTANGULAR CONN, RCPT, 4POS, PCB, BLK RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$2.2513 / $4.3255 | Buy Now |