Part Details for AT04-4P-P021 by Amphenol Sine Systems
Overview of AT04-4P-P021 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-P021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2615
|
Newark | Automotive Conn, Rcpt, 4Pos, Cable, Product Range:At Hyperbuss Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Busbar Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-P021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$3.5000 / $3.7900 | Buy Now |
DISTI #
889-2961-ND
|
DigiKey | CONN RCPT 4POS CRIMP NICKEL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
243 In Stock |
|
$3.0951 / $5.7300 | Buy Now |
DISTI #
73212934
|
RS | 4- way receptacle,1,4 pin busbar=26 amps, nickel plating, grey, Contacts include | Amphenol Sine Systems AT04-4P-P021 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $5.1400 | RFQ |
DISTI #
AMEAT04-4P-P021
|
Heilind Electronics | 4P RCPT,(1)4PIN BUSBAR 26A,GRY | Americas - 0 in Stock |
|
$2.8333 / $3.4530 | Buy Now |
|
Onlinecomponents.com | 4- way receptacle, (1) 4 pin busbar=26 amps, nickel plating, grey. Contacts included RoHS: Compliant |
165 In Stock |
|
$3.0000 / $5.0800 | Buy Now |
DISTI #
63425025
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS ST Cable Mount Automotive Min Qty: 10 Package Multiple: 5 Date Code: 2239 | Americas - 165 |
|
$4.0547 / $6.6060 | Buy Now |
DISTI #
AMEAT04-4P-P021
|
Interstate Connecting Components | 4P RCPT,(1)4PIN BUSBAR 26A,GRY | 0 |
|
$2.8333 / $3.4530 | Buy Now |
DISTI #
2921605
|
element14 Asia-Pacific | AUTOMOTIVE CONN, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 377 |
|
$3.2161 / $5.3995 | Buy Now |
DISTI #
2921605
|
Farnell | AUTOMOTIVE CONN, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 377 |
|
$3.7431 / $5.7962 | Buy Now |
|
Master Electronics | 4- way receptacle, (1) 4 pin busbar=26 amps, nickel plating, grey. Contacts included RoHS: Compliant |
165 In Stock |
|
$3.0000 / $5.0800 | Buy Now |