Part Details for AT04-4P-SR01WHT by Amphenol Corporation
Overview of AT04-4P-SR01WHT by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-SR01WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-4P-SR01WHT
|
Avnet Americas | Automotive Connector Housing, White, AT Series, Receptacle, 4 Positions - Boxed Product (Development Kits) (Alt: AT04-4P-SR01WHT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Box | 0 |
|
$2.0790 / $2.9693 | Buy Now |
DISTI #
654-AT04-4P-SR01WHT
|
Mouser Electronics | Automotive Connectors 4 Position, Receptacle, Pin, SR01 Strain Relief (Standard Seal), White Body RoHS: Compliant | 0 |
|
$2.4200 / $2.4600 | Order Now |
DISTI #
AT04-4P-SR01WHT
|
Avnet Americas | Automotive Connector Housing, White, AT Series, Receptacle, 4 Positions - Boxed Product (Development Kits) (Alt: AT04-4P-SR01WHT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Box | 0 |
|
$2.0790 / $2.9693 | Buy Now |
DISTI #
AT04-4P-SR01WHT
|
Avnet Americas | Automotive Connector Housing, White, AT Series, Receptacle, 4 Positions - Boxed Product (Development Kits) (Alt: AT04-4P-SR01WHT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Box | 0 |
|
$2.0790 / $2.9693 | Buy Now |
Part Details for AT04-4P-SR01WHT
AT04-4P-SR01WHT CAD Models
AT04-4P-SR01WHT Part Data Attributes
|
AT04-4P-SR01WHT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-4P-SR01WHT
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.772 inch | |
Body Depth | 2.299 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 4 |