Part Details for AT04-4P-WHT by Amphenol Sine Systems
Overview of AT04-4P-WHT by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7948
|
Newark | Automotive Housing, Rcpt, 4Pos, 13A, Wht, Product Range:At Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-WHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$0.6780 | Buy Now |
DISTI #
889-AT04-4P-WHT-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 10 Lead time: 10 Weeks Container: Box |
100 In Stock |
|
$0.7500 / $1.2590 | Buy Now |
DISTI #
73212797
|
RS | 4-Way Receptacle, Male Connector, White | Amphenol Sine Systems AT04-4P-WHT RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.6200 | RFQ |
DISTI #
AMEAT04-4P-WHT
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7434 / $0.9127 | Buy Now | |
|
Onlinecomponents.com | 4-Way Receptacle, Male Connector, White RoHS: Compliant | 3000 Factory Stock |
|
$0.6940 / $1.1820 | Buy Now |
DISTI #
AMEAT04-4P-WHT
|
Interstate Connecting Components | 0 |
|
$0.7434 / $0.9127 | Buy Now | |
DISTI #
3728360
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 4POS, 13A, WHT RoHS: Compliant Min Qty: 1 Container: Each | 198 |
|
$0.8358 / $1.7161 | Buy Now |
DISTI #
3728360
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 4POS, 13A, WHT RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 0 Days Container: Each | 198 |
|
$1.0009 / $1.7877 | Buy Now |
|
Master Electronics | 4-Way Receptacle, Male Connector, White RoHS: Compliant | 3000 Factory Stock |
|
$0.6940 / $1.1820 | Buy Now |
DISTI #
39864
|
Waytek, Inc. | AT Series 4 Position Connector Receptacle, White Min Qty: 5 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | 567 |
|
$0.9646 / $1.3250 | Buy Now |
Part Details for AT04-4P-WHT
AT04-4P-WHT CAD Models
AT04-4P-WHT Part Data Attributes:
|
AT04-4P-WHT
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AT04-4P-WHT
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |