Part Details for AT04-6P-BRN by Amphenol Corporation
Overview of AT04-6P-BRN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-BRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-6P-BRN
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Boxed Product (Development Kits) (Alt: AT04-6P-BRN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Box | 0 |
|
$1.2640 / $1.8053 | Buy Now |
DISTI #
36AJ7951
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Bulk (Alt: 36AJ7951) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 118 Partner Stock |
|
$1.9700 / $2.6600 | Buy Now |
DISTI #
654-AT04-6P-BRN
|
Mouser Electronics | Automotive Connectors A SERIES-AT-CONNECTORS RoHS: Compliant | 1140 |
|
$1.1700 / $1.8400 | Buy Now |
DISTI #
66349849
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Brown Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2306 | Americas - 475 |
|
$1.4040 / $2.4050 | Buy Now |
DISTI #
59413001
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Brown Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2127 | Americas - 119 |
|
$0.8941 | Buy Now |
DISTI #
71321026
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Brown Box RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 118 |
|
$1.1251 / $1.1778 | Buy Now |
DISTI #
AT04-6P-BRN
|
TTI | Automotive Connectors A SERIES-AT-CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 720 In Stock |
|
$1.3400 | Buy Now |
Part Details for AT04-6P-BRN
AT04-6P-BRN CAD Models
AT04-6P-BRN Part Data Attributes
|
AT04-6P-BRN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-6P-BRN
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.827 inch | |
Body Depth | 1.827 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for AT04-6P-BRN
This table gives cross-reference parts and alternative options found for AT04-6P-BRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-6P-BRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600034-2 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-2 |
1-2600034-1 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-1 |
1-2600034-3 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-3 |
1-2600034-5 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-5 |
1-2600034-4 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-4 |
1-2600034-8 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-8 |
1-2600034-6 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-6 |
1-2600034-0 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-BRN vs 1-2600034-0 |
AT04-6P-BLK | Combination Line Connector, 6 Contact(s), Male, Receptacle, | Amphenol Corporation | AT04-6P-BRN vs AT04-6P-BLK |