Part Details for AT04-6P-EP13 by Amphenol Corporation
Overview of AT04-6P-EP13 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-EP13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-6P-EP13
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Series™, Straight Receptacle, 6 Contacts, Busbar Pin - Boxed Product (Development Kits) (Alt: AT04-6P-EP13) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Box | 0 |
|
$4.9730 / $7.1028 | Buy Now |
DISTI #
71AC2616
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Series™, Straight Receptacle, 6 Contacts, Busbar Pin - Bulk (Alt: 71AC2616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 175 Partner Stock |
|
$5.9400 / $6.9400 | Buy Now |
DISTI #
654-AT04-6P-EP13
|
Mouser Electronics | Automotive Connectors 6 Way RCPT 6 pin busbar 39 amps RoHS: Compliant | 4355 |
|
$4.5600 / $6.7000 | Buy Now |
DISTI #
AT04-6P-EP13
|
TTI | Automotive Connectors 6 Way RCPT 6 pin busbar 39 amps RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 897 In Stock |
|
$4.7200 | Buy Now |
Part Details for AT04-6P-EP13
AT04-6P-EP13 CAD Models
AT04-6P-EP13 Part Data Attributes
|
AT04-6P-EP13
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-6P-EP13
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.961 inch | |
Body Depth | 1.886 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 39 A | |
Total Number of Contacts | 6 |