Part Details for AT04-6P-EP14 by Amphenol Sine Systems
Overview of AT04-6P-EP14 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-EP14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2617
|
Newark | Automotive Conn, Rcpt, 6Pos, Cable, Product Range:At Hyperbuss Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:6Contacts, Automotive Contact Type:Busbar Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-6P-EP14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1087 |
|
$3.0800 | Buy Now |
DISTI #
889-2963-ND
|
DigiKey | CONN RCPT 6POS CRIMP NICKEL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
949 In Stock |
|
$3.7250 / $5.0800 | Buy Now |
DISTI #
73212936
|
RS | 6-way receptacle,2,3 pin busbar=13 amps, nickel plating, black, Contacts included | Amphenol Sine Systems AT04-6P-EP14 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $5.8500 | RFQ |
DISTI #
AMEAT04-6P-EP14
|
Heilind Electronics | 6P RCPT,(2)3PIN BUSBAR 13A,BLK | Americas - 0 in Stock |
|
$4.1797 / $4.5330 | Buy Now |
|
Onlinecomponents.com | 6-way receptacle, (2) 3 pin busbar=13 amps, nickel plating, black. Contacts included RoHS: Compliant |
5 In Stock 2500 On Order |
|
$2.9400 / $5.7200 | Buy Now |
DISTI #
52809030
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS ST Cable Mount Automotive RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1087 |
|
$3.9695 / $4.8504 | Buy Now |
DISTI #
80576917
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS ST Cable Mount Automotive RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2418 | Americas - 250 |
|
$4.8246 | Buy Now |
DISTI #
35439192
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS ST Cable Mount Automotive RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 237 |
|
$6.7348 | Buy Now |
DISTI #
AMEAT04-6P-EP14
|
Interstate Connecting Components | 6P RCPT,(2)3PIN BUSBAR 13A,BLK | 0 |
|
$4.1797 / $4.5330 | Buy Now |
|
Master Electronics | 6-way receptacle, (2) 3 pin busbar=13 amps, nickel plating, black. Contacts included RoHS: Compliant |
5 In Stock 2500 On Order |
|
$2.9400 / $5.7200 | Buy Now |