Part Details for AT04-6P-P021 by Amphenol Corporation
Overview of AT04-6P-P021 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-P021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-6P-P021
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Series™, Straight Receptacle, 6 Contacts, Busbar Pin - Boxed Product (Development Kits) (Alt: AT04-6P-P021) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Box | 0 |
|
$4.0083 / $5.7249 | Buy Now |
DISTI #
71AC2618
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Series™, Straight Receptacle, 6 Contacts, Busbar Pin - Bulk (Alt: 71AC2618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 498 Partner Stock |
|
$4.9200 / $6.0100 | Buy Now |
DISTI #
654-AT04-6P-P021
|
Mouser Electronics | Automotive Connectors 6 Way RCPT 6 pin busbar 39 amps RoHS: Compliant | 710 |
|
$3.8600 / $6.2500 | Buy Now |
DISTI #
AT04-6P-P021
|
TTI | Automotive Connectors 6 Way RCPT 6 pin busbar 39 amps RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 676 In Stock |
|
$3.6100 / $6.0500 | Buy Now |
DISTI #
AT04-6P-P021
|
Avnet Abacus | Automotive Connector, AT HYPERBUSS Series, Straight Receptacle, 6 Contacts, Busbar Pin (Alt: AT04-6P-P021) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |