Part Details for AT0402BRD07100KL by YAGEO Corporation
Overview of AT0402BRD07100KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6633
|
Newark | Res, 100K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo AT0402BRD07100KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9760 |
|
$0.1360 / $0.1970 | Buy Now |
DISTI #
68AK3739
|
Newark | Res, 100K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo AT0402BRD07100KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0860 | Buy Now |
DISTI #
49AK0922
|
Newark | Thin Film Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AT0402BRD07100KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 | Buy Now |
DISTI #
49AK0923
|
Newark | Thin Film Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AT0402BRD07100KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
YAG2086CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16987 In Stock |
|
$0.0836 / $0.3100 | Buy Now |
DISTI #
AT0402BRD07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0402BRD07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0649 | Buy Now |
DISTI #
603-AT0402BRD07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 0402 100 kOhms 0.1 % 25PPM 62.5mW AECQ20 RoHS: Compliant | 22717 |
|
$0.0830 / $0.3000 | Buy Now |
|
Future Electronics | RES SMD 100K OHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Reel | 10000Reel |
|
$0.0569 / $0.0617 | Buy Now |
DISTI #
AT0402BRD07100KL
|
TTI | Thin Film Resistors - SMD 0402 100 kOhms 0.1 % 25PPM 62.5mW AECQ20 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0580 / $0.0620 | Buy Now |
DISTI #
WPR4212
|
Rutronik | AT0402 100K 0,1% 0,0625W TK25 AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 200000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0653 / $0.0705 | Buy Now |
Part Details for AT0402BRD07100KL
AT0402BRD07100KL CAD Models
AT0402BRD07100KL Part Data Attributes
|
AT0402BRD07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD07100KL
This table gives cross-reference parts and alternative options found for AT0402BRD07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021003BDH4 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD07100KL vs RTX021003BDH4 |
SF04R1003BALQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD07100KL vs SF04R1003BALQ |
RTX021003BDH3 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD07100KL vs RTX021003BDH3 |
WF04U1003AALQ | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD07100KL vs WF04U1003AALQ |
WF04R1003ATLQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD07100KL vs WF04R1003ATLQ |
RTX021003BDH2 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD07100KL vs RTX021003BDH2 |
CRT0402-BY-1003GST | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AT0402BRD07100KL vs CRT0402-BY-1003GST |
WF04R1003BALQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD07100KL vs WF04R1003BALQ |
CMP0402100K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402BRD07100KL vs CMP0402100K0.1%25PPM/KNP10 |
RP73PF1E100KBTG | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402BRD07100KL vs RP73PF1E100KBTG |