Part Details for AT0402CRD0715R8L by YAGEO Corporation
Overview of AT0402CRD0715R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402CRD0715R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0402CRD0715R8L-ND
|
DigiKey | RES SMD 15.8OHM 0.25% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0836 | Buy Now |
DISTI #
AT0402CRD0715R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 15.8Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0402CRD0715R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0649 | Buy Now |
DISTI #
603-AT0402CRD0715R8L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 15.8 Ohms 0.25% 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0546 | Buy Now |
DISTI #
AT0402CRD0715R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 15.8Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0402CRD0715R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0649 | Buy Now |
DISTI #
AT0402CRD0715R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 15.8Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0402CRD0715R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0649 | Buy Now |
Part Details for AT0402CRD0715R8L
AT0402CRD0715R8L CAD Models
AT0402CRD0715R8L Part Data Attributes
|
AT0402CRD0715R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402CRD0715R8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AT0402CRD0715R8L
This table gives cross-reference parts and alternative options found for AT0402CRD0715R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402CRD0715R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0215R8CDTH | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402CRD0715R8L vs RTX0215R8CDTH |
239064751589L | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AT0402CRD0715R8L vs 239064751589L |
SF04R15R8CALQ | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402CRD0715R8L vs SF04R15R8CALQ |
RTX0215R8CDH2 | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402CRD0715R8L vs RTX0215R8CDH2 |
239060751589L | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AT0402CRD0715R8L vs 239060751589L |
RNCF0402CKE15R8 | Fixed Resistor, Thin Film, 0.063W, 15.8ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402CRD0715R8L vs RNCF0402CKE15R8 |
WF04R15R8CALQ | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402CRD0715R8L vs WF04R15R8CALQ |
WF04U15R8CALQ | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402CRD0715R8L vs WF04U15R8CALQ |