Part Details for AT0402FRD0733RL by YAGEO Corporation
Overview of AT0402FRD0733RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402FRD0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0402FRD0733RLCT-ND
|
DigiKey | RES 33 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.0228 / $0.1000 | Buy Now |
DISTI #
AT0402FRD0733RL
|
Avnet Americas | Resistor Thin Film 0402 33 Ohm ±1% 1/16W ±25ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0402FRD0733RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
DISTI #
603-AT0402FRD0733RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 7422 |
|
$0.0220 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0090 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 33 Ohms 1% 1/16W 25PPM AEC-Q200 SM | 0 |
|
$0.0534 / $0.0651 | RFQ |
Part Details for AT0402FRD0733RL
AT0402FRD0733RL CAD Models
AT0402FRD0733RL Part Data Attributes:
|
AT0402FRD0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRD0733RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402FRD0733RL
This table gives cross-reference parts and alternative options found for AT0402FRD0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402FRD0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E33RFTG | Fixed Resistor, Thin Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRD0733RL vs RP73PF1E33RFTG |
WF04U33R0FALQ | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0733RL vs WF04U33R0FALQ |
WF04R33R0FTLQ | Fixed Resistor, Thin Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0733RL vs WF04R33R0FTLQ |
RTX0233R0FDH4 | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402FRD0733RL vs RTX0233R0FDH4 |
RP73PF1E33RFTD | Fixed Resistor, Thin Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRD0733RL vs RP73PF1E33RFTD |
SF04R33R0FALQ | Fixed Resistor, Thin Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0733RL vs SF04R33R0FALQ |
RTX0233R0FDTH | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402FRD0733RL vs RTX0233R0FDTH |
WF04R33R0FALQ | Fixed Resistor, Thin Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0733RL vs WF04R33R0FALQ |
RT0402FRD1333RL | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402FRD0733RL vs RT0402FRD1333RL |
RTX0233R0FDH3 | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402FRD0733RL vs RTX0233R0FDH3 |