Part Details for AT06-12SA-MM01 by Amphenol Corporation
Overview of AT06-12SA-MM01 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SA-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6608
|
Avnet Americas | Connector Housing, End Cap, Reduced Seal, AT Series, Plug, 12 Positions, AT Series Connectors - Bulk (Alt: 34R6608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 367 Partner Stock |
|
$2.7400 / $3.4900 | Buy Now |
DISTI #
654-AT06-12SA-MM01
|
Mouser Electronics | Automotive Connectors Plug 12 Way End Cap Key A Red. Dia. Seal RoHS: Compliant | 378 |
|
$2.1000 / $3.8400 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), FEMALE, PLUG | 1016 |
|
$21.3750 / $28.5000 | Buy Now |
DISTI #
AT06-12SA-MM01
|
TTI | Automotive Connectors Plug 12 Way End Cap Key A Red. Dia. Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7000 / $2.1100 | Buy Now |
DISTI #
AT06-12SA-MM01
|
Avnet Abacus | Connector Housing, End Cap, Reduced Seal, AT Series, Plug, 12 Positions, AT Series Connectors (Alt: AT06-12SA-MM01) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 18 Weeks, 0 Days | Abacus - 1260 |
|
Buy Now | |
|
New Advantage Corporation | 12 Pin Plug Key Position A, with End Cap & Reduced Dia. Seal RoHS: Compliant Min Qty: 1 Package Multiple: 420 | 840 |
|
$2.9100 / $3.1300 | Buy Now |
Part Details for AT06-12SA-MM01
AT06-12SA-MM01 CAD Models
AT06-12SA-MM01 Part Data Attributes:
|
AT06-12SA-MM01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-12SA-MM01
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Additional Feature | POALRIZED | |
Body Breadth | 0.815 inch | |
Body Depth | 1.303 inch | |
Body Length | 1.791 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 12 |