Part Details for AT06-2S-D1224VR by Amphenol Sine Systems
Overview of AT06-2S-D1224VR by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-D1224VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1382
|
Newark | Automotive Housing, Plug, 2Pos, 13A, Product Range:At Structureplus Series™, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-D1224VR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$6.4000 | Buy Now |
DISTI #
889-AT06-2S-D1224VR-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
143 In Stock |
|
$7.3075 / $12.0900 | Buy Now |
DISTI #
73212939
|
RS | 2 Pos Diode Plug, Socket,12V-24V, Reduced Diameter Seal, Clear Endcap, No LED light | Amphenol Sine Systems AT06-2S-D1224VR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 | RFQ |
DISTI #
AMEAT06-2S-D1224VR
|
Heilind Electronics | 2P DIODE PLG,BLK,12/24V CLR ENDCAP,REDCD DIA SEAL | Americas - 36 in Stock |
|
$6.1714 / $8.2750 | Buy Now |
|
Onlinecomponents.com | 2 Position Diode Plug, Socket, 12V or 24V, Reduced Diameter Seal, Clear Endcap (No LED light), Black RoHS: Compliant | 0 |
|
$6.7500 / $14.1400 | Buy Now |
DISTI #
AMEAT06-2S-D1224VR
|
Interstate Connecting Components | 2P DIODE PLG,BLK,12/24V CLR ENDCAP,REDCD DIA SEAL | 12 |
|
$6.1714 / $8.2750 | Buy Now |
DISTI #
3781429
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 2POS, 13A RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$7.5927 / $12.5565 | Buy Now |
DISTI #
3781429
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 2POS, 13A RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 45 |
|
$8.7625 / $13.5887 | Buy Now |
DISTI #
40031
|
Waytek, Inc. | 2 Pos. Diode Plug, Socket 12V or 24V, Reduced Diameter Seal,Clear Endcap (No LED),Blk Min Qty: 1 Package Multiple: 200 | 1000 |
|
$7.0400 / $10.3000 | Buy Now |