Part Details for AT06-2S-LED1220 by Amphenol Corporation
Overview of AT06-2S-LED1220 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-LED1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-2S-LED1220
|
Avnet Americas | 2-Way, Plug, LED, 12V, Clear endcap, Grey Body, SR01, RED LED (Requires Wedgelock P/N: AW2S-LED) - Boxed Product (Development Kits) (Alt: AT06-2S-LED1220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$5.3555 / $7.6490 | Buy Now |
DISTI #
654-AT06-2S-LED1220
|
Mouser Electronics | Automotive Connectors Plug 2-Way LED 12V Clear SR01 Grey RoHS: Compliant | 133 |
|
$5.5600 / $9.2900 | Buy Now |
DISTI #
AT06-2S-LED1220
|
Avnet Americas | 2-Way, Plug, LED, 12V, Clear endcap, Grey Body, SR01, RED LED (Requires Wedgelock P/N: AW2S-LED) - Boxed Product (Development Kits) (Alt: AT06-2S-LED1220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$5.3555 / $7.6490 | Buy Now |
Part Details for AT06-2S-LED1220
AT06-2S-LED1220 CAD Models
AT06-2S-LED1220 Part Data Attributes:
|
AT06-2S-LED1220
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-2S-LED1220
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.768 inch | |
Body Depth | 1.693 inch | |
Body Length | 0.693 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 2 |