Part Details for AT06-2S-LED1224V by Amphenol Sine Systems
Overview of AT06-2S-LED1224V by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-LED1224V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0988
|
Newark | Plug Housing, 2Pos, Thermoplastic, Black, Product Range:At Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Pin & Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED1224V Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5700 / $17.3200 | Buy Now |
DISTI #
889-3491-ND
|
DigiKey | CONN PLUG HSG 2POS 2ND GEN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
132 In Stock |
|
$14.0643 / $19.5600 | Buy Now |
DISTI #
73212940
|
RS | 2 Position LED Plug, Socket,12V-24V, RVP Circuit, Clear Endcap, Green LED, Black | Amphenol Sine Systems AT06-2S-LED1224V RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3800 | RFQ |
DISTI #
AMEAT06-2S-LED1224V
|
Heilind Electronics | 2 POS PLG,12/24V BLK,GRN LED REV VOLTAGE PROT | Americas - 37 in Stock |
|
$11.8940 / $15.9262 | Buy Now |
|
Onlinecomponents.com | 2 Position LED Plug, Socket, 12V or 24V, RVP Circuit, Clear Endcap, Green LED, Black RoHS: Compliant |
200 In Stock 200 Factory Stock |
|
$12.6800 / $18.4300 | Buy Now |
DISTI #
AMEAT06-2S-LED1224V
|
Interstate Connecting Components | 2 POS PLG,12/24V BLK,GRN LED REV VOLTAGE PROT | 12 |
|
$11.8940 / $15.9262 | Buy Now |
|
Master Electronics | 2 Position LED Plug, Socket, 12V or 24V, RVP Circuit, Clear Endcap, Green LED, Black RoHS: Compliant |
200 In Stock 200 Factory Stock |
|
$12.6800 / $18.4300 | Buy Now |
DISTI #
40040
|
Waytek, Inc. | 2 Position LED Plug, Socket, 12V or 24V, RVP Circuit, Clear Endcap, Grn LED, BLK Min Qty: 1 Package Multiple: 200 Lead time: 20 Weeks, 2 Days | 190 |
|
$12.9400 / $18.9300 | Buy Now |