Part Details for AT06-2S-LED12V01-OMC by Amphenol Corporation
Overview of AT06-2S-LED12V01-OMC by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-LED12V01-OMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ1971
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 2 Ways - Bulk (Alt: 15AJ1971) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$14.1200 / $17.0000 | Buy Now |
DISTI #
AT06-2S-LED12V01-O
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 2 Ways - Boxed Product (Development Kits) (Alt: AT06-2S-LED12V01-O) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$9.1143 / $13.0177 | Buy Now |
DISTI #
654-AT062SLED12V01OM
|
Mouser Electronics | Automotive Connectors 2 Position LED Overmold Plug, Socket, 12V, Clear Body, RVP Circuit, Green LED RoHS: Compliant | 37 |
|
$10.7900 / $15.4500 | Buy Now |
DISTI #
15AJ1971
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 2 Ways - Bulk (Alt: 15AJ1971) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$14.1200 / $17.0000 | Buy Now |
DISTI #
AT06-2S-LED12V01-O
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 2 Ways - Boxed Product (Development Kits) (Alt: AT06-2S-LED12V01-O) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$9.1143 / $13.0177 | Buy Now |