Part Details for AT06-2S-SR02BLK by Amphenol Corporation
Overview of AT06-2S-SR02BLK by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-SR02BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-2S-SR02BLK
|
Avnet Americas | 2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Black - Boxed Product (Development Kits) (Alt: AT06-2S-SR02BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 3000 |
|
$0.7228 | Buy Now |
DISTI #
66W6723
|
Avnet Americas | 2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Black - Bulk (Alt: 66W6723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 1121 Partner Stock |
|
$1.2200 / $1.5300 | Buy Now |
DISTI #
654-AT06-2S-SR02BLK
|
Mouser Electronics | Automotive Connectors Plug 2-Way RD Seal Strain Relief Black RoHS: Compliant | 4573 |
|
$0.7820 / $1.4100 | Buy Now |
DISTI #
AT06-2S-SR02BLK
|
TTI | Automotive Connectors Plug 2-Way RD Seal Strain Relief Black RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 14735 In Stock |
|
$0.7200 / $1.0700 | Buy Now |
DISTI #
AT06-2S-SR02BLK
|
Avnet Americas | 2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Black - Boxed Product (Development Kits) (Alt: AT06-2S-SR02BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 3000 |
|
$0.7228 | Buy Now |
DISTI #
66W6723
|
Avnet Americas | 2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Black - Bulk (Alt: 66W6723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 1121 Partner Stock |
|
$1.2200 / $1.5300 | Buy Now |
DISTI #
AT06-2S-SR02BLK
|
Avnet Abacus | 2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Black (Alt: AT06-2S-SR02BLK) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 6 Days | Abacus - 700 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.9267 / $0.9929 | Buy Now |
Part Details for AT06-2S-SR02BLK
AT06-2S-SR02BLK CAD Models
AT06-2S-SR02BLK Part Data Attributes:
|
AT06-2S-SR02BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-2S-SR02BLK
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.72 inch | |
Body Depth | 1.61 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 2 |