-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5598
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Plug, No. Of Positions:2Positions, For Use With:At Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7823 |
|
$0.4200 / $0.8230 | Buy Now |
DISTI #
889-1012-ND
|
DigiKey | CONN PLUG HSG 2POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38330 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
V99:2348_11913567
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2304 | Americas - 27774 |
|
$0.3209 / $0.4524 | Buy Now |
DISTI #
E02:0323_07052857
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2253 | Europe - 1239 |
|
$0.3587 / $0.4924 | Buy Now |
|
Future Electronics | AT Series 2 Position Grey Thermoplastic 14 - 20 AWG Socket Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 42172Bulk |
|
$0.3850 / $0.4650 | Buy Now |
DISTI #
AMEAT06-2S
|
Heilind Electronics | 2 PIN PLUG GREY FEMALE CONNECTOR | Americas - 75777 in Stock270000 On Order |
|
$0.3507 / $0.3804 | Buy Now |
|
Onlinecomponents.com | 2-Way Plug, Female Connector RoHS: Compliant |
39738 In Stock |
|
$0.2964 / $0.5145 | Buy Now |
DISTI #
AMEAT06-2S
|
Interstate Connecting Components | 2 PIN PLUG GREY FEMALE CONNECTOR | 1262945000 On Order |
|
$0.3507 / $0.3804 | Buy Now |
|
Powell Electronics | 2-Way Plug, Female Connector Min Qty: 45000 | 26985 |
|
$0.3700 | Buy Now |
DISTI #
AT06-2S
|
ECCO | 20 |
|
$0.5145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy