Part Details for AT06-6S by Amphenol Corporation
Overview of AT06-6S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-6S
|
Avnet Americas | Automotive Connector Housing, AT, Plug, 6 Ways, AT Series Socket Contacts, Thermoplastic Body - Boxed Product (Development Kits) (Alt: AT06-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 9650 |
|
$0.7640 | Buy Now |
DISTI #
654-AT06-6S
|
Mouser Electronics | Automotive Connectors Plug 6 Way RoHS: Compliant | 34916 |
|
$0.9340 / $1.4400 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE, PLUG | 1240 |
|
$7.9200 / $11.8800 | Buy Now |
DISTI #
AT06-6S
|
TTI | Automotive Connectors Plug 6 Way RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 25455 In Stock |
|
$1.0300 | Buy Now |
DISTI #
AT06-6S
|
TME | Connector: wire-wire, AT, female, plug, for cable, PIN: 6, grey, IP67 Min Qty: 1 | 11583 |
|
$1.4600 / $2.4800 | Buy Now |
DISTI #
AT06-6S
|
Avnet Abacus | Automotive Connector Housing, AT, Plug, 6 Ways, AT Series Socket Contacts, Thermoplastic Body (Alt: AT06-6S) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 6-Way Plug, Female Connector RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 17500 |
|
$1.0700 / $1.1500 | Buy Now |
Part Details for AT06-6S
AT06-6S CAD Models
AT06-6S Part Data Attributes
|
AT06-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-6S
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Body Breadth | 0.717 inch | |
Body Depth | 1.237 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for AT06-6S
This table gives cross-reference parts and alternative options found for AT06-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600035-1 | Combination Line Connector, Plug | TE Connectivity | AT06-6S vs 1-2600035-1 |
1-2600035-4 | Combination Line Connector, Plug | TE Connectivity | AT06-6S vs 1-2600035-4 |
1-2600035-2 | Combination Line Connector, Plug | TE Connectivity | AT06-6S vs 1-2600035-2 |
934454201 | Combination Line Connector, Plug | TE Connectivity | AT06-6S vs 934454201 |
1-2600035-6 | Combination Line Connector, Plug | TE Connectivity | AT06-6S vs 1-2600035-6 |
1-2600035-7 | Combination Line Connector, Plug | TE Connectivity | AT06-6S vs 1-2600035-7 |