Part Details for AT0603BRD0715KL by YAGEO Corporation
Overview of AT0603BRD0715KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3140
|
Newark | Res, 15K, 0.1%, 0.1W, Thin Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
58AK5750
|
Newark | Res, 15K, 0.1%, 0.1W, Thin Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1030 | Buy Now |
DISTI #
38AK6327
|
Newark | Res, 15K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD0715KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1650 / $0.3920 | Buy Now |
DISTI #
YAG4139CT-ND
|
DigiKey | RES SMD 15K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8276 In Stock |
|
$0.0735 / $0.2900 | Buy Now |
DISTI #
AT0603BRD0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0547 | Buy Now |
DISTI #
603-AT0603BRD0715KL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 15kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 5358 |
|
$0.0730 / $0.2900 | Buy Now |
|
Future Electronics | AT Series 0603 15 kOhm ±0.1 % 0.1 W ±25 ppm/°C Automotive Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0514 / $0.0561 | Buy Now |
DISTI #
AT0603BRD0715KL
|
TTI | Thin Film Resistors - SMD 0603 15kOhms 0.1 % 25PPM 100mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0720 | Buy Now |
DISTI #
AT0603BRD0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0547 | Buy Now |
DISTI #
AT0603BRD0715KL
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AT0603BRD0715KL
AT0603BRD0715KL CAD Models
AT0603BRD0715KL Part Data Attributes:
|
AT0603BRD0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD0715KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD0715KL
This table gives cross-reference parts and alternative options found for AT0603BRD0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603E1502B-T5 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603BRD0715KL vs AS0603E1502B-T5 |
AMF060315K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD0715KL vs AMF060315K0.1%25PPM/KNP20 |
BLU0603ER-1502-AB25Q | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD0715KL vs BLU0603ER-1502-AB25Q |
P0603E1502WNE2 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AT0603BRD0715KL vs P0603E1502WNE2 |
RP0603BRD0715KL | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0715KL vs RP0603BRD0715KL |
RNCH0603BTE15K0 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603BRD0715KL vs RNCH0603BTE15K0 |
RBS06BTP1502 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AT0603BRD0715KL vs RBS06BTP1502 |
BLU0603-1502-AB25W | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD0715KL vs BLU0603-1502-AB25W |
RP73F1J15KATG | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD0715KL vs RP73F1J15KATG |
RN73H1JTTD1502B25 | Fixed Resistor, Metal Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603BRD0715KL vs RN73H1JTTD1502B25 |