Part Details for AT0603BRD071KL by YAGEO Corporation
Overview of AT0603BRD071KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6636
|
Newark | Res, 1K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo AT0603BRD071KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8340 |
|
$0.1180 / $0.1750 | Buy Now |
DISTI #
68AK3742
|
Newark | Res, 1K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD071KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0760 / $0.0770 | Buy Now |
DISTI #
49AK0934
|
Newark | Thin Film Chip Resistors Automotive Grade |Yageo AT0603BRD071KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
49AK0935
|
Newark | Thin Film Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AT0603BRD071KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
YAG2109CT-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6058 In Stock |
|
$0.0735 / $0.2900 | Buy Now |
DISTI #
AT0603BRD071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0547 | Buy Now |
DISTI #
603-AT0603BRD071KL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1kOhms 0.1 % 25PPM 100mW AEC-Q200 RoHS: Compliant | 21314 |
|
$0.0730 / $0.2900 | Buy Now |
DISTI #
V72:2272_14154680
|
Arrow Electronics | Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 441 |
|
$0.0647 / $0.2252 | Buy Now |
|
Future Electronics | AT Series 0603 1 kOhm ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 10000Reel |
|
$0.0458 / $0.0505 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0680 / $0.2100 | Buy Now |
Part Details for AT0603BRD071KL
AT0603BRD071KL CAD Models
AT0603BRD071KL Part Data Attributes
|
AT0603BRD071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD071KL
This table gives cross-reference parts and alternative options found for AT0603BRD071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603BKE1K00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603BRD071KL vs RNCH0603BKE1K00 |
AMF06031K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD071KL vs AMF06031K0.1%25PPM/KNP20 |
P0603E1001BNW | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRD071KL vs P0603E1001BNW |
RP73F1J1K0ATD | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD071KL vs RP73F1J1K0ATD |
P0603E1001BG | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AT0603BRD071KL vs P0603E1001BG |
WF06R1001BALQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD071KL vs WF06R1001BALQ |
BLU0603-1001-AB25W | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD071KL vs BLU0603-1001-AB25W |
P0603E1001BBPA | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRD071KL vs P0603E1001BBPA |
TC0325B1001T5F | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AT0603BRD071KL vs TC0325B1001T5F |
AMF06031K0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD071KL vs AMF06031K0.1%25PPM/KKP20 |