Part Details for AT0603FRD07154RL by YAGEO Corporation
Overview of AT0603FRD07154RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRD07154RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 154 Ohms 1% 1/10W 25PPM AEC-Q200 S | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AT0603FRD07154RL
AT0603FRD07154RL CAD Models
AT0603FRD07154RL Part Data Attributes:
|
AT0603FRD07154RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRD07154RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRD07154RL
This table gives cross-reference parts and alternative options found for AT0603FRD07154RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRD07154RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031540FDP3 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603FRD07154RL vs RTX031540FDP3 |
NTRH06F1540CTRF | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603FRD07154RL vs NTRH06F1540CTRF |
RN73R1JTTP1540F25 | Fixed Resistor, Metal Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRD07154RL vs RN73R1JTTP1540F25 |
RN73H1JGTD1540F25 | Fixed Resistor, Metal Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRD07154RL vs RN73H1JGTD1540F25 |
RBP06FBP1540 | Fixed Resistor, Thin Film, 0.125W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603FRD07154RL vs RBP06FBP1540 |
RT0603FRD13154RL | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603FRD07154RL vs RT0603FRD13154RL |
CRT0603-FY-1540EST | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRD07154RL vs CRT0603-FY-1540EST |
BLU0603P-1540-FT25 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603FRD07154RL vs BLU0603P-1540-FT25 |
SF06R1540FTL | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRD07154RL vs SF06R1540FTL |
BLU0603ER-1540-FB25W | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603FRD07154RL vs BLU0603ER-1540-FB25W |