Part Details for AT06GY-08SA-N-TPE-M4 by Amphenol Sine Systems
Overview of AT06GY-08SA-N-TPE-M4 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06GY-08SA-N-TPE-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6849
|
Newark | Cable Assy, 8P Rcpt-Free End, 4M, Connector To Connector:Receptacle To Free End, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:Black, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT06GY-08SA-N-TPE-M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$58.1200 / $72.1100 | Buy Now |
DISTI #
889-AT06GY-08SA-N-TPE-M4-ND
|
DigiKey | 8 POSITION PLUG SINGLE-ENDED MOL Min Qty: 10 Lead time: 18 Weeks Container: Box |
8 In Stock |
|
$49.5000 | Buy Now |
DISTI #
73212754
|
RS | 8 Position Plug Single-Ended Molded, Black TPE, Connector AT06-08SA, 4 Meter | Amphenol Sine Systems AT06GY-08SA-N-TPE-M4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3800 | RFQ |
DISTI #
AMEAT06GY-08SA-N-TPE-M4
|
Heilind Electronics | MOLDD CBL,8P PLUG,4.0M L,BLK SNGL END,AT06-08SA GRY CONN | Americas - 0 in Stock |
|
$41.2753 / $61.0972 | Buy Now |
|
Onlinecomponents.com | 8 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-08SA, 4 Meter Length RoHS: Compliant | 12 Factory Stock |
|
$35.3200 / $61.9900 | Buy Now |
DISTI #
AMEAT06GY-08SA-N-TPE-M4
|
Interstate Connecting Components | MOLDD CBL,8P PLUG,4.0M L,BLK SNGL END,AT06-08SA GRY CONN | 0 |
|
$41.2753 / $61.0972 | Buy Now |
|
Master Electronics | 8 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-08SA, 4 Meter Length RoHS: Compliant | 12 Factory Stock |
|
$35.3200 / $61.9900 | Buy Now |