Part Details for AT06GY-6S-N-TPE-M10 by Amphenol Corporation
Overview of AT06GY-6S-N-TPE-M10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06GY-6S-N-TPE-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06GY-6S-N-TPE-M1
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 32.8 ft, 10 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT06GY-6S-N-TPE-M1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Box | 0 |
|
$69.9840 / $86.9185 | Buy Now |
DISTI #
654-AT06GY6SNTPEM10
|
Mouser Electronics | Rectangular Cable Assemblies 6 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-6S, 10 Meter Length RoHS: Compliant | 8 |
|
$103.1000 / $163.2600 | Buy Now |
DISTI #
AT06GY-6S-N-TPE-M1
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 32.8 ft, 10 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT06GY-6S-N-TPE-M1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Box | 0 |
|
$69.9840 / $86.9185 | Buy Now |