Part Details for AT11-240-2005 by Amphenol Sine Systems
Overview of AT11-240-2005 by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT11-240-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6028
|
Newark | Removal Tool, Size 20 Contact, 22-20Awg, For Use With:Amphenol Duramate Series Size 20 Contacts, Product Range:Duramate Ahdp Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT11-240-2005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$1.2000 / $1.5500 | Buy Now |
DISTI #
78Y7895
|
Newark | Removal Tool, Size 20, Circular Conn, For Use With:Amphenol Duramate Series Size 20 Contacts, Product Range:Duramate™ Ahdp Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT11-240-2005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.4900 | Buy Now |
DISTI #
889-2513-ND
|
DigiKey | SIZE 20 AHD DURA/MATE CONTACT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
156 In Stock |
|
$1.4200 / $1.6400 | Buy Now |
DISTI #
70901613
|
RS | Removal Tool, Plastic, Size 20 | Amphenol Sine Systems AT11-240-2005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 77 |
|
$1.1000 / $1.3400 | Buy Now |
|
Future Electronics | Red Thermoplastic Size 20 Extraction Probe Tool for AHDP/AHD Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 13Box |
|
$0.7400 / $0.9050 | Buy Now |
DISTI #
AMEAT11-240-2005
|
Heilind Electronics | SIZE 20 AHD DURA/MATE CON A SE | Americas - 0 in Stock |
|
$1.0516 / $1.1418 | Buy Now |
|
Onlinecomponents.com | Removal Tool, plastic, Size 20 RoHS: Compliant |
350 In Stock |
|
$0.9560 / $1.1050 | Buy Now |
DISTI #
77585991
|
Verical | Probe Tool, Extraction Size 20 Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$0.8676 | Buy Now |
DISTI #
54272879
|
Verical | Probe Tool, Extraction Size 20 Min Qty: 100 Package Multiple: 100 Date Code: 2103 | Americas - 300 |
|
$1.4174 / $1.4702 | Buy Now |
DISTI #
AMEAT11-240-2005
|
Interstate Connecting Components | SIZE 20 AHD DURA/MATE CON A SE | 0 |
|
$1.0516 / $1.1418 | Buy Now |