Part Details for AT13-12PD-BM04 by Amphenol Corporation
Overview of AT13-12PD-BM04 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT13-12PD-BM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT13-12PD-BM04
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Right Angle Receptacle, 12 Contacts, PCB Pin - Trays (Alt: AT13-12PD-BM04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.3971 / $13.4216 | Buy Now |
DISTI #
654-AT13-12PD-BM04
|
Mouser Electronics | Automotive Connectors RA Flng Mnt PCB Rcpt 12POS Brw Tin Cont D RoHS: Compliant | 0 |
|
$11.3600 | Order Now |
DISTI #
AT13-12PD-BM04
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Right Angle Receptacle, 12 Contacts, PCB Pin - Trays (Alt: AT13-12PD-BM04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.3971 / $13.4216 | Buy Now |
Part Details for AT13-12PD-BM04
AT13-12PD-BM04 CAD Models
AT13-12PD-BM04 Part Data Attributes:
|
AT13-12PD-BM04
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT13-12PD-BM04
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 1.39 inch | |
Body Depth | 1.555 inch | |
Body Length | 2.331 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |