-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7904
|
Newark | Automotive Conn, R/A Rcpt, 13P, 13A/250V, Product Range:Boardlock At Series, Automotive Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:13Contacts, Automotive Contact Type:Pcb Pin, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-1612PB-BM01 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2600 / $26.6400 | Buy Now |
DISTI #
889-AT13-1612PB-BM01-ND
|
DigiKey | 13 POSITION PCB RECEPTACLE WITH Min Qty: 10 Lead time: 18 Weeks Container: Box |
140 In Stock |
|
$16.6500 / $24.0640 | Buy Now |
DISTI #
74908668
|
RS | 13 Position PCB Receptacle, Flange, Right Angle, Gold Plated, Self-Thread, Gasket | Amphenol Sine Systems AT13-1612PB-BM01 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 140 Package Multiple: 140 Container: Box | 0Box |
|
$16.2500 | Buy Now |
DISTI #
AMEAT13-1612PB-BM01
|
Heilind Electronics | 13 POSITION PCB RECEPTACLE WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 140 Factory Stock |
|
$16.5300 / $34.6300 | Buy Now |
DISTI #
AMEAT13-1612PB-BM01
|
Interstate Connecting Components | 13 POSITION PCB RECEPTACLE WIT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 140 Factory Stock |
|
$16.5300 / $34.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy