Part Details for AT14-002-1886 by Amphenol Sine Systems
Overview of AT14-002-1886 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT14-002-1886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6210
|
Newark | Lock Washer, Size 18, Metal, Ip67, Accessory Type:Lock Washer, For Use With:Amp Duramate Series Circular Connectors, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT14-002-1886 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 525 |
|
$0.9110 / $1.6800 | Buy Now |
DISTI #
889-2559-ND
|
DigiKey | CONN LOCKWASHER 18 SILVER Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
955 In Stock |
|
$0.6875 / $1.3040 | Buy Now |
DISTI #
E02:0323_12162855
|
Arrow Electronics | Connector Accessories Lock Washer Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 | Europe - 3222 |
|
$0.5797 / $0.8009 | Buy Now |
DISTI #
V99:2348_22802411
|
Arrow Electronics | Connector Accessories Lock Washer Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2202 | Americas - 162 |
|
$0.6983 / $0.9501 | Buy Now |
DISTI #
71104039
|
RS | Metal Lock Washer, Size 18 | Amphenol Sine Systems AT14-002-1886 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 78 |
|
$0.9100 / $1.2000 | Buy Now |
|
Future Electronics | Metal Lockwasher, shell size 18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 500Box |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
AMEAT14-002-1886
|
Heilind Electronics | METAL LOCKWASHER, SHELL SIZE 1 DURAMATE | Americas - 0 in Stock |
|
$0.7152 / $0.8866 | Buy Now |
|
Onlinecomponents.com | Metal Lock Washer, Size 18 RoHS: Compliant |
3227 In Stock 1500 Factory Stock |
|
$0.6630 / $0.8860 | Buy Now |
DISTI #
AMEAT14-002-1886
|
Interstate Connecting Components | METAL LOCKWASHER, SHELL SIZE 1 DURAMATE | 0 |
|
$0.7152 / $0.8866 | Buy Now |
|
Master Electronics | Metal Lock Washer, Size 18 RoHS: Compliant |
3227 In Stock 1500 Factory Stock |
|
$0.6630 / $0.8860 | Buy Now |
Part Details for AT14-002-1886
AT14-002-1886 CAD Models
AT14-002-1886 Part Data Attributes:
|
AT14-002-1886
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AT14-002-1886
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |