Part Details for AT141927 RD005 by Alpha Wire
Overview of AT141927 RD005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT141927 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT141927RD005-ND
|
DigiKey | HOOK-UP STRND 14AWG RED 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
6 In Stock |
|
$322.2888 / $404.4000 | Buy Now |
DISTI #
602-AT141927-100-03
|
Mouser Electronics | Hook-up Wire 14Awg, 600V, Red RoHS: Compliant | 3 |
|
$337.0000 / $395.8700 | Buy Now |
DISTI #
71186196
|
RS | Hook-Up Wire, 14WG, 19/27 Str, 600V, Red | Alpha Wire AT141927 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$376.0900 / $404.4000 | RFQ |
Part Details for AT141927 RD005
AT141927 RD005 CAD Models
AT141927 RD005 Part Data Attributes
|
AT141927 RD005
Alpha Wire
Buy Now
|
Compare Parts:
AT141927 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |