Part Details for AT15-08PD-BM03 by Amphenol Sine Systems
Overview of AT15-08PD-BM03 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT15-08PD-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1036
|
Newark | Automotive Conn, 8Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-08PD-BM03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$7.2400 / $9.0000 | Buy Now |
DISTI #
889-3272-ND
|
DigiKey | CONN HEADER VERT 8POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
112 In Stock |
|
$5.1059 / $8.5700 | Buy Now |
DISTI #
71565535
|
RS | Connector 8Pos StraightFlange PCBReceptacle Brown TinPlated Cont.KeyedD | Amphenol Sine Systems AT15-08PD-BM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 171 |
|
$5.7400 / $7.9800 | Buy Now |
DISTI #
AMEAT15-08PD-BM03
|
Heilind Electronics | 8 POSITION STRAIGHT FLANGE MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Brown, Tin Plated Contacts Included. Keyed D RoHS: Compliant |
300 Partner Stock |
|
$3.6300 / $7.2700 | Buy Now |
DISTI #
AMEAT15-08PD-BM03
|
Interstate Connecting Components | 8 POSITION STRAIGHT FLANGE MOU | 0 |
|
Buy Now | |
DISTI #
3219151
|
element14 Asia-Pacific | AUTOMOTIVE CONN, 8POS, RCPT, 13A, 250VDC RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$7.9480 / $8.3664 | Buy Now |
DISTI #
3219151
|
Farnell | AUTOMOTIVE CONN, 8POS, RCPT, 13A, 250VDC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 3 Days Container: Each | 18 |
|
$7.0012 / $9.0232 | Buy Now |
|
Master Electronics | 8 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Brown, Tin Plated Contacts Included. Keyed D RoHS: Compliant |
300 Partner Stock |
|
$3.6300 / $7.2700 | Buy Now |