Part Details for AT17C65-10JC by Atmel Corporation
Overview of AT17C65-10JC by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT17C65-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6225 |
|
$2.2386 / $5.4600 | Buy Now |
|
Quest Components | Serial EEPROM, 20 Pin, Plastic, PLCC | 46 |
|
Buy Now | |
|
Quest Components | Serial EEPROM, 20 Pin, Plastic, PLCC | 52 |
|
$3.4520 / $5.1780 | Buy Now |
|
Quest Components | Serial EEPROM, 20 Pin, Plastic, PLCC | 1873 |
|
$3.1068 / $6.2136 | Buy Now |
|
Quest Components | Serial EEPROM, 20 Pin, Plastic, PLCC | 2707 |
|
$2.5594 / $7.3125 | Buy Now |
Part Details for AT17C65-10JC
AT17C65-10JC CAD Models
AT17C65-10JC Part Data Attributes:
|
AT17C65-10JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C65-10JC
Atmel Corporation
Configuration Memory, 64KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AT17C65-10JC
This table gives cross-reference parts and alternative options found for AT17C65-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C65-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17C65A-10JC | Configuration Memory, 64KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | AT17C65-10JC vs AT17C65A-10JC |