Part Details for AT17LV256-10CU by Microchip Technology Inc
Overview of AT17LV256-10CU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AT17LV256-10CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4040
|
Newark | 256 Kbit Eeprom,8 Pin Lap,ind Temp,green 8 Cason 6X6X1.04Mm Tube Rohs Compliant: Yes |Microchip AT17LV256-10CU Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.6900 | Buy Now |
DISTI #
AT17LV256-10CU-ND
|
DigiKey | IC SRL CONFIG EEPROM 256K 8-LAP Min Qty: 83 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9807 | Buy Now |
DISTI #
AT17LV256-10CU
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 256K x 1 3.3V/5V 8-Pin LAP - Rail/Tube (Alt: AT17LV256-10CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.7900 / $10.6700 | Buy Now |
DISTI #
556-AT17LV25610CU
|
Mouser Electronics | FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 256 KB RoHS: Compliant | 0 |
|
$9.3500 | Order Now |
DISTI #
AT17LV256-10CU
|
Microchip Technology Inc | 256 KBIT EEPROM,8 PIN LAP,IND TEMP,GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3701 Alternates Available |
|
$7.7100 / $10.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 83 Package Multiple: 83 | 0 |
|
$9.3500 | Buy Now |
|
Onlinecomponents.com | 3652 Factory Stock |
|
$10.1400 / $14.7800 | Buy Now | |
DISTI #
AT17LV256-10CU
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 256K x 1 3.3V/5V 8-Pin LAP - Rail/Tube (Alt: AT17LV256-10CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.7900 / $10.6700 | Buy Now |
|
Ameya Holding Limited | IC SRL CONFIG EEPROM 256K 8-LAP | 3701 |
|
RFQ | |
DISTI #
AT17LV256-10CU
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 256K x 1 3.3V/5V 8-Pin LAP - Rail/Tube (Alt: AT17LV256-10CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.7900 / $10.6700 | Buy Now |
Part Details for AT17LV256-10CU
AT17LV256-10CU CAD Models
AT17LV256-10CU Part Data Attributes:
|
AT17LV256-10CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV256-10CU
Microchip Technology Inc
IC SRL CONFIG EEPROM 256K 8-LAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 80 ns | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 5.99 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.99 mm |
Alternate Parts for AT17LV256-10CU
This table gives cross-reference parts and alternative options found for AT17LV256-10CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV256-10CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV256-10SU-T | Configuration Memory, 256KX1, Serial, CMOS, PDSO20 | Microchip Technology Inc | AT17LV256-10CU vs AT17LV256-10SU-T |
AT17LV256-10NU-T | Configuration Memory, 256KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT17LV256-10CU vs AT17LV256-10NU-T |