Part Details for AT181930 BL005 by Alpha Wire
Overview of AT181930 BL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT181930 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4450
|
Newark | Hu Wire Ptfe/100 Ft |Alpha Wire AT181930 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$176.5200 / $251.8000 | Buy Now |
DISTI #
AT181930L-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$172.6229 / $237.5600 | Buy Now |
DISTI #
602-AT181930-100-06
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 0 |
|
$189.9400 / $246.7900 | Order Now |
DISTI #
73596931
|
RS | Hook-Up Wire Teflon, 18AWG, 19/30 SPC, 600V, AS22759/11, PTFE Blue | Alpha Wire AT181930 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$199.6700 / $235.9800 | RFQ |