Part Details for AT201932 SL005 by Alpha Wire
Overview of AT201932 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT201932 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2959
|
Newark | Mil Spec Hook Up Wire 20Awg Ptfe 600V 200C |Alpha Wire AT201932 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$170.8800 / $275.6600 | Buy Now |
DISTI #
AT201932S-100-ND
|
DigiKey | HOOK-UP STRND 20AWG SLATE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$165.8902 / $228.3000 | Buy Now |
DISTI #
602-AT201932-100-09
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 0 |
|
$182.5300 / $237.1700 | Order Now |
DISTI #
73596961
|
RS | Hook-Up Wire Teflon, 20AWG, 19/32 SPC, 600V, AS22759/11, PTFE Slate | Alpha Wire AT201932 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$213.4800 / $237.2000 | RFQ |