Part Details for AT201932 WH005 by Alpha Wire
Overview of AT201932 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT201932 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5570
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire AT201932 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$244.4700 / $246.9700 | Buy Now |
DISTI #
AT201932W-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
16 In Stock |
|
$165.8902 / $228.3000 | Buy Now |
DISTI #
602-AT201932-100-01
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 0 |
|
$182.5300 / $237.1700 | Order Now |
DISTI #
73596965
|
RS | Hook-Up Wire Teflon, 20AWG, 19/32 SPC, 600V, AS22759/11, PTFE White | Alpha Wire AT201932 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$193.0700 / $214.5300 | RFQ |