Part Details for AT209 by NKK Switches
Overview of AT209 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2093R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 9A 23Mohm Sop8 | |
HAT2099H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 50A 3.7Mohm Lfpak | |
HAT2096H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 40A 5.3Mohm Lfpak |
Price & Stock for AT209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6836
|
Newark | On/Off Plate, Switch, Brass, Accessory Type:On/Off Plate, For Use With:Nkk M, P Series Switches, Product Range:At200 Series Rohs Compliant: Yes |Nkk Switches AT209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $1.2100 | Buy Now |
DISTI #
AT209-ND
|
DigiKey | PLATE ON OFF FOR 6MM THR BUSHING Min Qty: 1 Lead time: 9 Weeks Container: Box |
62 In Stock |
|
$0.5363 / $0.8000 | Buy Now |
DISTI #
633-AT209
|
Mouser Electronics | Switch Hardware 6MM ON-OFF PLATE RoHS: Compliant | 734 |
|
$0.4880 / $0.6100 | Buy Now |
DISTI #
70364715
|
RS | Accessory, Legend Plate, 6mm, ON-OFF, Brass W/Nickel Plating, Series M, P | NKK Switches AT209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$0.4520 | Buy Now |
DISTI #
AT209
|
TTI | Switch Hardware 6MM ON-OFF PLATE Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.5800 | Buy Now |
|
Powell Electronics | ON/OFF PLATE 6MM Min Qty: 1 | 652 |
|
$0.5800 | Buy Now |
DISTI #
C1S530800370132
|
Chip1Stop | Switch Access Plate RoHS: Compliant | 20 |
|
$0.1370 | Buy Now |
DISTI #
C1S530800542881
|
Chip1Stop | KeyLock Switch RoHS: Compliant | 2 |
|
$0.4580 | Buy Now |
Part Details for AT209
AT209 CAD Models
AT209 Part Data Attributes
|
AT209
NKK Switches
Buy Now
|
Compare Parts:
AT209
NKK Switches
|
Samacsys Manufacturer | NKK Switches |