Part Details for AT24C128BN-SH-T by Atmel Corporation
Overview of AT24C128BN-SH-T by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C128BN-SH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1972 |
|
RFQ | ||
|
Quest Components | EEPROM, 16KX8, SERIAL, CMOS, PDSO8 | 10 |
|
$2.3750 / $3.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 153 |
|
RFQ | |
|
Win Source Electronics | EEPROM Serial-2Wire 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R / IC EEPROM 128KBIT 1MHZ 8SOIC | 26873 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for AT24C128BN-SH-T
AT24C128BN-SH-T CAD Models
AT24C128BN-SH-T Part Data Attributes
|
AT24C128BN-SH-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C128BN-SH-T
Atmel Corporation
EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT24C128BN-SH-T
This table gives cross-reference parts and alternative options found for AT24C128BN-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C128BN-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C128BN-SH-B | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C128BN-SH-T vs AT24C128BN-SH-B |
24FC128/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128BN-SH-T vs 24FC128/SN |
24FC128T-I/SNG | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128BN-SH-T vs 24FC128T-I/SNG |
M24128-BFMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | AT24C128BN-SH-T vs M24128-BFMN6TP |
24FC128-I/SNG | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128BN-SH-T vs 24FC128-I/SNG |
24FC128-IT/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128BN-SH-T vs 24FC128-IT/SN |
CAT24C128WI-G | EEPROM, 16KX8, Serial, CMOS, PDSO8, | Catalyst Semiconductor | AT24C128BN-SH-T vs CAT24C128WI-G |
24FC128T-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C128BN-SH-T vs 24FC128T-I/SN |
AT24C128C-SSHM-T-989 | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C128BN-SH-T vs AT24C128C-SSHM-T-989 |
AT24C128C-SS9M | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C128BN-SH-T vs AT24C128C-SS9M |