Part Details for AT24C128C-MAHM-T by Microchip Technology Inc
Overview of AT24C128C-MAHM-T by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT24C128C-MAHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4101
|
Newark | Serial Eeprom, 128Kbit, 1Mhz, Udfn-8, Memory Configuration:16K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT24C128C-MAHM-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4910 / $0.4940 | Buy Now |
DISTI #
AT24C128C-MAHM-TCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27221 In Stock |
|
$0.5459 / $0.5800 | Buy Now |
DISTI #
AT24C128C-MAHM-T
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN - Tape and Reel (Alt: AT24C128C-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
556-AT24C128C-MAHM-T
|
Mouser Electronics | EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V RoHS: Compliant | 30108 |
|
$0.4900 / $0.5600 | Buy Now |
DISTI #
V72:2272_07456468
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 Container: Cut Strips | Americas - 6861 |
|
$0.5100 / $0.5584 | Buy Now |
DISTI #
AT24C128C-MAHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN, Projected EOL: 2039-12-11 RoHS: Compliant pbFree: Yes | 59300 |
|
$0.4230 / $0.5600 | Buy Now |
|
Future Electronics | AT24C128C Series 128 Kb (16 K x 8) 1.7 V I2C Compatible Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128Kbit (16K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin UDFN - Tape&Reel |
10000 In Stock 55000 Factory Stock |
|
$0.4465 / $0.5065 | Buy Now |
DISTI #
69219818
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2327 | Americas - 10000 |
|
$0.6664 | Buy Now |
DISTI #
69725970
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2318 | Americas - 6861 |
|
$0.5100 / $0.5534 | Buy Now |
Part Details for AT24C128C-MAHM-T
AT24C128C-MAHM-T CAD Models
AT24C128C-MAHM-T Part Data Attributes:
|
AT24C128C-MAHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C128C-MAHM-T
Microchip Technology Inc
IC EEPROM 128KBIT 1MHZ 8MINIMAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C128C-MAHM-T
This table gives cross-reference parts and alternative options found for AT24C128C-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C128C-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C128C-MAHM-E | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C128C-MAHM-T vs AT24C128C-MAHM-E |
AT24C128C-MA9M-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C128C-MAHM-T vs AT24C128C-MA9M-T |
AT24C128C-MA9M-E | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C128C-MAHM-T vs AT24C128C-MA9M-E |
AT24C128C-MAHMML-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C128C-MAHM-T vs AT24C128C-MAHMML-T |