Part Details for AT24C16D-CUM-T by Microchip Technology Inc
Overview of AT24C16D-CUM-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C16D-CUM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C16D-CUM-T-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8VFBGA Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT24C16D-CUM-T
|
Avnet Silica | EEPROM Serial-I2C/Serial (2-Wire) 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin VFBGA T/R (Alt: AT24C16D-CUM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT24C16D-CUM-T
AT24C16D-CUM-T CAD Models
AT24C16D-CUM-T Part Data Attributes
|
AT24C16D-CUM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16D-CUM-T
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ 8VFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-12-08 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PBGA-B8 | |
Length | 2 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,40/20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 4e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C16D-CUM-T
This table gives cross-reference parts and alternative options found for AT24C16D-CUM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16D-CUM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C08A-2CLI | EEPROM, 1KX8, Serial, CMOS, PBGA8, CSP-8 | Integrated Silicon Solution Inc | AT24C16D-CUM-T vs IS24C08A-2CLI |
M95160-WCS6P/G | 2KX8 SPI BUS SERIAL EEPROM, PBGA8, 1.35 X 1.365 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C16D-CUM-T vs M95160-WCS6P/G |
S-25C160A0I-H8T3S3 | EEPROM, 2KX8, Serial, CMOS, PBGA8, WLP-8 | ABLIC Inc. | AT24C16D-CUM-T vs S-25C160A0I-H8T3S3 |
M95160-RCS6TP/G | 2KX8 SPI BUS SERIAL EEPROM, PBGA8, 1.35 X 1.365 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C16D-CUM-T vs M95160-RCS6TP/G |
M95160-FCS6G/G | SPI BUS SERIAL EEPROM | STMicroelectronics | AT24C16D-CUM-T vs M95160-FCS6G/G |
M95160-FCS3G/S | SPI BUS SERIAL EEPROM | STMicroelectronics | AT24C16D-CUM-T vs M95160-FCS3G/S |
AT24C08AU2-10UU-1.8 | EEPROM, 1KX8, Serial, CMOS, PBGA8, 0.75 MM PITCH, GREEN, DBGA2-8 | Atmel Corporation | AT24C16D-CUM-T vs AT24C08AU2-10UU-1.8 |
M95160-FCS6G | 2KX8 SPI BUS SERIAL EEPROM, PBGA8, 1.35 X 1.365 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C16D-CUM-T vs M95160-FCS6G |
GT24C08-2CLI-TR | EEPROM, 1KX8, Serial, CMOS, PBGA8, CSP-8 | Giantec Semiconductor Inc | AT24C16D-CUM-T vs GT24C08-2CLI-TR |
M95160-CS6TP/G | 2KX8 SPI BUS SERIAL EEPROM, PBGA8, 1.35 X 1.365 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT24C16D-CUM-T vs M95160-CS6TP/G |