-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT24C16D-MAHM-E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2697
|
Newark | 1.7-5.5V, 1Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C16D-MAHM-E Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
AT24C16D-MAHM-ECT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51874 In Stock |
|
$0.2987 / $0.3400 | Buy Now |
DISTI #
AT24C16D-MAHM-E
|
Avnet Americas | MCCAT24C16D-MAHM-E - Tape and Reel (Alt: AT24C16D-MAHM-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
579-AT24C16D-MAHM-E
|
Mouser Electronics | EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN RoHS: Compliant | 28828 |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
V72:2272_14665085
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2107 Container: Cut Strips | Americas - 14985 |
|
$0.2949 / $0.3351 | Buy Now |
DISTI #
AT24C16D-MAHM-E
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2340 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R |
15000 In Stock |
|
$0.2728 / $0.3193 | Buy Now |
DISTI #
68369997
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2107 | Americas - 15000 |
|
$0.3678 / $0.4435 | Buy Now |
DISTI #
70323964
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R Min Qty: 92 Package Multiple: 1 | Americas - 14990 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C16D-MAHM-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16D-MAHM-E
Microchip Technology Inc
AT24C16D-MAHM-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V AT 100 KHZ STD MODE AND 400 KHZ @ FAST MODE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |