Part Details for AT24C16D-SSHM-B by Microchip Technology Inc
Overview of AT24C16D-SSHM-B by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C16D-SSHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4341
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Microchip AT24C16D-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6691 |
|
$0.2740 / $0.3020 | Buy Now |
DISTI #
97AC9707
|
Newark | 1.7-3.6V, 1Mhz, Ind Tmp, 8-Soic-N Rohs Compliant: Yes |Microchip AT24C16D-SSHM-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
AT24C16D-SSHM-B-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9265 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
AT24C16D-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin SOIC Tube - Rail/Tube (Alt: AT24C16D-SSHM-B) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Tube | 0 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
556-AT24C16D-SSHM-B
|
Mouser Electronics | EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N RoHS: Compliant | 17512 |
|
$0.2620 / $0.2900 | Buy Now |
DISTI #
AT24C16D-SSHM-B
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N, Projected EOL: 2039-02-06 RoHS: Compliant pbFree: Yes | 52432 |
|
$0.2160 / $0.2900 | Buy Now |
|
Future Electronics | AT24C16D Series 16 Kb (2K x 8) 3.6V I2C-Compatible (2-Wire) Serial EEPROM-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.2550 / $0.2950 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 16Kbit (2K x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC N - Tube RoHS: Compliant |
5000 In Stock 52400 Factory Stock |
|
$0.2514 / $0.3083 | Buy Now |
DISTI #
69881408
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2332 | Americas - 5000 |
|
$0.3389 / $0.4282 | Buy Now |
DISTI #
AT24C16D-SSHM-B
|
TME | IC: EEPROM memory, 16kbEEPROM, 2-wire,I2C, 2kx8bit, 1.7÷3.6V, 1MHz Min Qty: 3 | 0 |
|
$0.3000 / $0.3700 | RFQ |
Part Details for AT24C16D-SSHM-B
AT24C16D-SSHM-B CAD Models
AT24C16D-SSHM-B Part Data Attributes
|
AT24C16D-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16D-SSHM-B
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V AT 100 KHZ STD MODE AND 400 KHZ @ FAST MODE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C16D-SSHM-B
This table gives cross-reference parts and alternative options found for AT24C16D-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16D-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16D-SSHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C16D-SSHM-B vs AT24C16D-SSHM-T |