-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 1MHZ 8UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4113
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24C256C-MAHL-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7700 | Buy Now |
DISTI #
AT24C256C-MAHL-TCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33458 In Stock |
|
$0.7931 / $0.8500 | Buy Now |
DISTI #
AT24C256C-MAHL-T
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Bulk (Alt: AT24C256C-MAHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
556-AT24C256C-MAHL-T
|
Mouser Electronics | EEPROM 256K (32K X 8) 2-WI 1.8V RoHS: Compliant | 5000 |
|
$0.7700 | Buy Now |
DISTI #
V99:2348_07488365
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2320 | Americas - 5000 |
|
$0.8464 | Buy Now |
DISTI #
V72:2272_07488365
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2051 Container: Cut Strips | Americas - 2285 |
|
$0.8549 / $0.9343 | Buy Now |
DISTI #
AT24C256C-MAHL-T
|
Microchip Technology Inc | 1.8-5.5V, 1MHz, Ind Temp, 8-UDFN, Projected EOL: 2039-11-22 RoHS: Compliant pbFree: Yes |
1471 Alternates Available |
|
$0.6120 / $0.8300 | Buy Now |
|
Future Electronics | AT24C256C Series 256 Kb (32 K x 8) I2C-Compatible (2-Wire) Serial EEPROM-UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.7700 / $0.8100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kbit (32K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin UDFN EP - Tape&Reel |
3750 In Stock |
|
$0.7470 / $0.7740 | Buy Now |
|
Quest Components | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 433 |
|
$0.9180 / $2.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C256C-MAHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C256C-MAHL-T
Microchip Technology Inc
IC EEPROM 256KBIT 1MHZ 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V TO 5.5V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C256C-MAHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C256C-MAHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C256C-MA9M-E | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-MAHL-T vs AT24C256C-MA9M-E |
AT24C256C-MA9M-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-MAHL-T vs AT24C256C-MA9M-T |
AT24C256C-MAPD-E | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-MAHL-T vs AT24C256C-MAPD-E |