Part Details for AT25010B-XHL-B by Microchip Technology Inc
Overview of AT25010B-XHL-B by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25010B-XHL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4210
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT25010B-XHL-B Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
97AC9712
|
Newark | 1.8-5.5V, 20Mhz, Ind Temp, 8-Tssop Rohs Compliant: Yes |Microchip AT25010B-XHL-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
AT25010B-XHL-B-ND
|
DigiKey | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1390 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
AT25010B-XHL-B
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT25010B-XHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 1330 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
556-AT25010B-XHL-B
|
Mouser Electronics | EEPROM 1K (128 X 8) SPI, 1.8V RoHS: Compliant | 897 |
|
$0.2630 / $0.2900 | Buy Now |
DISTI #
V36:1790_07487334
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2219 | Americas - 1100 |
|
$0.2572 / $0.2849 | Buy Now |
DISTI #
V99:2348_07487334
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2219 | Americas - 149 |
|
$0.2820 | Buy Now |
DISTI #
E54:1762_01129705
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2220 | Europe - 144 |
|
$0.2409 / $0.2578 | Buy Now |
DISTI #
AT25010B-XHL-B
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2850 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | SPI EEPROM 1kbit TSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2630 | Buy Now |
Part Details for AT25010B-XHL-B
AT25010B-XHL-B CAD Models
AT25010B-XHL-B Part Data Attributes:
|
AT25010B-XHL-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25010B-XHL-B
Microchip Technology Inc
IC EEPROM 1KBIT 20MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0000035 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25010B-XHL-B
This table gives cross-reference parts and alternative options found for AT25010B-XHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25010B-XHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25010B-XHL-T-899 | EEPROM, 128X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25010B-XHL-B vs AT25010B-XHL-T-899 |
AT25010B-XPD | EEPROM, 128X8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25010B-XHL-B vs AT25010B-XPD |
AT25010B-XPD-T | AT25010B-XPD-T | Microchip Technology Inc | AT25010B-XHL-B vs AT25010B-XPD-T |