Part Details for AT25040N-10SC-2.7 by Atmel Corporation
Overview of AT25040N-10SC-2.7 by Atmel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AT25040N-10SC-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 4380 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 639 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 3504 |
|
$0.3125 / $1.2500 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 635 |
|
$0.6250 / $1.5625 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 360 |
|
$1.2610 / $3.8800 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 78 |
|
$1.9400 / $3.8800 | Buy Now |
|
NexGen Digital | 485 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6024 |
|
RFQ |
Part Details for AT25040N-10SC-2.7
AT25040N-10SC-2.7 CAD Models
AT25040N-10SC-2.7 Part Data Attributes
|
AT25040N-10SC-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25040N-10SC-2.7
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 4-WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 2.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25040N-10SC-2.7
This table gives cross-reference parts and alternative options found for AT25040N-10SC-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25040N-10SC-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25040SI-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040SI-2.7 |
X25040SI-2.7T1 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040SI-2.7T1 |
X25040SM-2.7T1 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040SM-2.7T1 |
X25040S8-2.7T1 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040S8-2.7T1 |
X25040SI-2.7T4 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040SI-2.7T4 |
X25040SMG-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | AT25040N-10SC-2.7 vs X25040SMG-2.7 |
X25040S-2.7T1 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040S-2.7T1 |
X25040S-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040S-2.7 |
X25040S8I-2.7T1 | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25040N-10SC-2.7 vs X25040S8I-2.7T1 |