Part Details for AT25128B-MAHL-T by Microchip Technology Inc
Overview of AT25128B-MAHL-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT25128B-MAHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4227
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Configuration:16K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip AT25128B-MAHL-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 | Buy Now |
DISTI #
AT25128B-MAHL-TCT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8UDFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3977 In Stock |
|
$0.7828 / $0.8200 | Buy Now |
DISTI #
AT25128B-MAHL-T
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT25128B-MAHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
556-AT25128B-MAHL-T
|
Mouser Electronics | EEPROM 128K Density SPI 16,384 x 8 Organ RoHS: Compliant | 10000 |
|
$0.7010 | Buy Now |
DISTI #
AT25128B-MAHL-T
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-UDFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4400 Alternates Available |
|
$0.6700 / $0.8000 | Buy Now |
|
Future Electronics | SPI EEPROM 128KBIT DFN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7500 / $0.7900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 128Kbit - (16K x 8) - 2.5V/3.3V/5V - Automotive - 2.0mm x 3.0mm UDFN - Tape&Reel | 0 |
|
$0.6950 / $1.9040 | Buy Now |
DISTI #
AT25128B-MAHL-T
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT25128B-MAHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 128KBIT 20MHZ 8UDFN | 4400 |
|
RFQ | |
DISTI #
AT25128B-MAHL-T
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT25128B-MAHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8000 | Buy Now |
Part Details for AT25128B-MAHL-T
AT25128B-MAHL-T CAD Models
AT25128B-MAHL-T Part Data Attributes
|
AT25128B-MAHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25128B-MAHL-T
Microchip Technology Inc
IC EEPROM 128KBIT 20MHZ 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25128B-MAHL-T
This table gives cross-reference parts and alternative options found for AT25128B-MAHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25128B-MAHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25128B-MAHL-E | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-MAHL-T vs AT25128B-MAHL-E |
AT25128B-MAPDGV-E | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-MAHL-T vs AT25128B-MAPDGV-E |
AT25128B-MAPDGV-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-MAHL-T vs AT25128B-MAPDGV-T |
AT25128B-MA9MGV-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-MAHL-T vs AT25128B-MA9MGV-T |