Datasheets
AT25128B-SSHL-B by:

IC EEPROM 128KBIT 20MHZ 8SOIC

Part Details for AT25128B-SSHL-B by Microchip Technology Inc

Overview of AT25128B-SSHL-B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for AT25128B-SSHL-B

Part # Distributor Description Stock Price Buy
DISTI # 12T1356
Newark Serial Eeprom, 128Kbit, 20Mhz, Soic-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:3Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip AT25128B-SSHL-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3283
  • 1 $0.8110
  • 10 $0.8010
  • 25 $0.7900
  • 50 $0.7700
  • 100 $0.7490
$0.7490 / $0.8110 Buy Now
DISTI # 95AC8024
Newark 1.8-5.5V, 20Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT25128B-SSHL-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7460
$0.7460 Buy Now
DISTI # AT25128B-SSHL-B-ND
DigiKey IC EEPROM 128KBIT SPI 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 2362
In Stock
  • 1 $0.8000
  • 25 $0.7828
  • 100 $0.7416
$0.7416 / $0.8000 Buy Now
DISTI # AT25128B-SSHL-B
Avnet Americas EEPROM, SPI, 128 Kbit, 16K x 8bit, 20 MHz, 8 Pins, NSOIC - Rail/Tube (Alt: AT25128B-SSHL-B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
$0.7200 / $0.7800 Buy Now
DISTI # 556-AT25128B-SSHL-B
Mouser Electronics EEPROM 128K Density SPI 16,384 x 8 Organ RoHS: Compliant 5436
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
$0.7200 / $0.7800 Buy Now
DISTI # AT25128B-SSHL-B
Microchip Technology Inc 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 26134
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
  • 1,000 $0.6800
  • 5,000 $0.6400
$0.6400 / $0.7800 Buy Now
Future Electronics AT25128B Series 128 Kb (16 K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube 500
Tube
  • 100 $0.8000
  • 300 $0.7700
  • 500 $0.7550
  • 1,000 $0.7350
  • 2,000 $0.7050
$0.7050 / $0.8000 Buy Now
Onlinecomponents.com EEPROM - Serial-3Wire - 128Kbit - (16K x 8) - 2.5V/3.3V/5V - Automotive - 8 Pin SOIC - Tube 1200 In Stock
32318 Factory Stock
  • 100 $0.7160
  • 300 $0.7130
  • 500 $0.7060
  • 1,000 $0.7020
  • 2,500 $0.6990
  • 5,000 $0.6950
  • 7,500 $0.6920
  • 10,000 $0.6880
$0.6880 / $0.7160 Buy Now
DISTI # AT25128B-SSHL-B
Avnet Americas EEPROM, SPI, 128 Kbit, 16K x 8bit, 20 MHz, 8 Pins, NSOIC - Rail/Tube (Alt: AT25128B-SSHL-B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
$0.7200 / $0.7800 Buy Now
DISTI # AT25128B-SSHL-B
TME IC: EEPROM memory, 128kbEEPROM, SPI, 16kx8bit, 1.8÷5.5V, 20MHz, SO8 Min Qty: 3 205
  • 3 $1.1100
  • 25 $1.0500
  • 100 $1.0100
  • 250 $0.9700
$0.9700 / $1.1100 Buy Now
Ameya Holding Limited IC: EEPROM memory, SPI, 16kx8bit, 1.8÷5.5V, 20MHz, SO8, serial 11281
RFQ
DISTI # AT25128B-SSHL-B
Avnet Americas EEPROM, SPI, 128 Kbit, 16K x 8bit, 20 MHz, 8 Pins, NSOIC - Rail/Tube (Alt: AT25128B-SSHL-B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
$0.7200 / $0.7800 Buy Now
NAC 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 25800
  • 1 $0.8500
  • 100 $0.7600
  • 500 $0.7100
  • 1,000 $0.6900
$0.6900 / $0.8500 Buy Now
DISTI # AT25128B-SSHL-B
Avnet Silica EEPROM, SPI, 128 Kbit, 16K x 8bit, 20 MHz, 8 Pins, NSOIC (Alt: AT25128B-SSHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days Silica - 200
Buy Now
DISTI # AT25128B-SSHL-B
EBV Elektronik EEPROM, SPI, 128 Kbit, 16K x 8bit, 20 MHz, 8 Pins, NSOIC (Alt: AT25128B-SSHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days EBV - 6800
Buy Now
DISTI # 1841575
element14 Asia-Pacific SERIAL EEPROM, 128KBIT, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 3283
  • 1 $0.8293
  • 25 $0.8073
  • 100 $0.7779
$0.7779 / $0.8293 Buy Now
DISTI # 1841575
Farnell SERIAL EEPROM, 128KBIT, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 3283
  • 1 $0.7102
  • 25 $0.6913
  • 100 $0.6546
$0.6546 / $0.7102 Buy Now
Master Electronics EEPROM - Serial-3Wire - 128Kbit - (16K x 8) - 2.5V/3.3V/5V - Automotive - 8 Pin SOIC - Tube 1200 In Stock
32318 Factory Stock
  • 100 $0.7160
  • 300 $0.7130
  • 500 $0.7060
  • 1,000 $0.7020
  • 2,500 $0.6990
  • 5,000 $0.6950
  • 7,500 $0.6920
  • 10,000 $0.6880
$0.6880 / $0.7160 Buy Now
New Advantage Corporation SOIC .150 (SS)SEEPROM, 128K, SPI - 1.8-5.5V, 20MHZ, IND TEMP, 8-SOIC-N RoHS: Compliant Min Qty: 1 Package Multiple: 100 5400
  • 200 $0.9463
  • 5,400 $0.8806
$0.8806 / $0.9463 Buy Now

Part Details for AT25128B-SSHL-B

AT25128B-SSHL-B CAD Models

AT25128B-SSHL-B Part Data Attributes

AT25128B-SSHL-B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT25128B-SSHL-B Microchip Technology Inc IC EEPROM 128KBIT 20MHZ 8SOIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ
Clock Frequency-Max (fCLK) 20 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.925 mm
Memory Density 131072 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT25128B-SSHL-B

This table gives cross-reference parts and alternative options found for AT25128B-SSHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25128B-SSHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT25128B-SSHL-T-899 EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-SSHL-T-899
AT25128B-SSPD-T EEPROM Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-SSPD-T
AT25128B-SSPD-T EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25128B-SSHL-B vs AT25128B-SSPD-T
AT25128B-SSPDGV-T EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-SSPDGV-T
Part Number Description Manufacturer Compare
AT25128B-MA9MGV-E EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-MA9MGV-E
AT25128B-SSPD-T EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25128B-SSHL-B vs AT25128B-SSPD-T
AT25128B-X9MGV-T EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-X9MGV-T
AT25128B-MA9MGV-T EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-MA9MGV-T
AT25128B-SS9MGV-T EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-SS9MGV-T
AT25128B-PU EEPROM, 16KX8, Serial, CMOS, PDIP8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-PU
AT25128B-SSHL-T-899 EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-SSHL-T-899
AT25128B-XPD-T EEPROM, 16KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT25128B-SSHL-B vs AT25128B-XPD-T
AT25128B-WWU11L EEPROM, 16KX8, Serial Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-WWU11L
AT25128B-MAPDGV-E EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25128B-SSHL-B vs AT25128B-MAPDGV-E

AT25128B-SSHL-B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25128B-SSHL-B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25128B-SSHL-B by Microchip Technology Inc

  • Please alert me when AT25128B-SSHL-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25128B-SSHL-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25128B-SSHL-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT25128B-SSHL-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25128B-SSHL-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25128B-SSHL-B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: